Honeywell 13AT97-T

Switch Toggle N.O./N.C. DPDT Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
$ 520.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13AT97-T.

IHS

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell6AT13
Switch Toggle N.O./N.C. DPDT Lever Solder Lug 1A 115VAC 28VDC Panel Mount with Threads
Honeywell62AT34-3
Toggle Switch, DPDT, Latched, 1A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TW1-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
TE Connectivity2-1437558-0
Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount

Descriptions

Descriptions of Honeywell 13AT97-T provided by its distributors.

Switch Toggle N.O./N.C. DPDT Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Alternate, 1A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
SWITCH TOGGLE DPDT 1A 30V | Honeywell 13AT97-T
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Solder T type terminal, Special Design Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13AT97T