Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 26PCAFH2G

Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
$ 28.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCAFH2G.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell26PCAFH6G
Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
Honeywell26PCAFB2G
Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
Honeywell26PCAFA6D
Sensor, Pressure, Compensated, 1 psi, Differential

Descriptions

Descriptions of Honeywell 26PCAFH2G provided by its distributors.

Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
Wheatstone Bridge Sensor ±6.89kPa ±20.1379MPa ±0.5% SIP-4 TH
Sensors, Pressure Transducers, Piezoresistive Silicon
26PC Series, compensated/unamplified, gage, 0 psi to 1 psi, 2x2 DIP, M5 thread port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO