Honeywell 23AT29-S

Switch Toggle N.O./N.C. 3PDT Lever Screw 5A 250VAC 30VDC Panel Mount with Threads
$ 537.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 23AT29-S.

Electro Sonic

Datasheet2 pages8 years ago

JRH Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13TS15-3
Switch Toggle ON None ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell13TS15-7
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Honeywell13TS15-1
Switch Toggle ON OFF ON 3PDT Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 23AT29-S provided by its distributors.

Switch Toggle N.O./N.C. 3PDT Lever Screw 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch,3 pole,2 position,Screw terminal,Standard Lever
MICRO SWITCH AT Series Toggle Switch, 3 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23AT29S