Honeywell 21EN51-S

Switch Limit N.C. DPST Cross Roller Plunger Panel Mount 4A 28VDC 26.69N Linear Screw Automotive
$ 808.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 21EN51-S.

Honeywell

Instruction Sheet2 pages10 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronHL-5300
Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount
OmronHL-5200
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 5A 24VDC 5.5mm PANEL MOUNT
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Conduit 5A 115VAC 115VDC 9.81N Rotary Screw Mount
Switch Snap Action SP Roller Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
Switch Snap Action SP Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 21EN51-S provided by its distributors.

Switch Limit N.C. DPST Cross Roller Plunger Panel Mount 4A 28VDC 26.69N Linear Screw Automotive
Snap Acting/Limit Switch, SPST, Momentary, 4A, 28VDC, 7.37mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Switch Limit; Sealed; Top Push Roller Head; 4A; DPNC
Basic / Snap Action Switches Basic Sw Dp - Nc 4 A Top Roller Plgr Scrw
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21EN51S