Omron HL-5300

Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount
$ 157.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron HL-5300.

IHS

Datasheet6 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Lever Head Spring Return
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
PanasonicAZH2031
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount
Honeywell11SM3-S
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 1.39N Screw Mount Screw

Descriptions

Descriptions of Omron HL-5300 provided by its distributors.

Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 1.47N Rotary Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 5A, 24VDC, 30mm, Connector Terminal, Coil Spring Type Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V
COIL SPRING LIMIT SWITCH, 3A 250 VAC, NC/NO, IP54, HL-5000 SERIES
LIMIT SWITCH, COIL SPRING; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:1.47N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL5300