Honeywell 1TL48-7

Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 105.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL48-7.

Sager Electronics

Datasheet11 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell61NT1-7
Switch Toggle ON OFF ON SPDT Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell61NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL47-1
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
C&K ComponentsE101L3D1V3GE2
Switch Toggle ON None ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
C&K Components7105L42YZQE3
Switch Toggle Mom OFF Mom SPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101L41D9V3QE2
Switch Toggle ON None ON SPDT Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of Honeywell 1TL48-7 provided by its distributors.

Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF (ON) SPDT Tab Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
277V(AC) Mom-Off-Mom 250V 125V 20A 22.22mm SPDT , 28.45mm*63.63mm
SWITCH TOGGLE SPDT MOM-OFF-MOM
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Toggle Switches Sealed OI/TL TOGGLES
Sealed Oi Switch |Honeywell 1TL487
TOG Swi SPDT Momentary 15A 28V
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Tab Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL487