Honeywell 61NT1-3

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 36.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 61NT1-3.

Farnell

Datasheet17 pages9 years ago

Master Electronics

X-ON

Newark

Agility

Inventory History

3 month trend:
-8.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell61NT1-7
Switch Toggle ON OFF ON SPDT Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
C&K Components7105L42YZQE3
Switch Toggle Mom OFF Mom SPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101L41D9V3QE2
Switch Toggle ON None ON SPDT Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7101L41YZQE2
Switch Toggle ON None ON SPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 61NT1-3 provided by its distributors.

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch, Toggle, Panel Stand-Off, 1 Pole Step Base, 2 POS, Screw Terminals
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:1-2; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
NT Series Toggle Switch, Panel stand-off feature, 1 pole step base, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO