Descriptions of Honeywell 61NT1-7 provided by its distributors.
Switch Toggle ON OFF ON SPDT Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 15A/28V DC; SPDT; On-Off-On
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, Panel Stand-Off, 1 Pole Step Base, 3 Position, Screw Terminals
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switches Spdt 3 Position Screw Standard Lever
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Keyway Position:1-2; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPDT, 15A, 277V; Contact; SWITCH, TOGGLE, SPDT, 15A, 277V; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat
NT Series Toggle Switch, Panel stand-off feature, 1 pole step base, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.