Honeywell 1TL1-51

Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 36.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-51.

Farnell

Datasheet14 pages9 years ago
Datasheet17 pages12 years ago

TME

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Inventory History

3 month trend:
-2.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell1TL1-31
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell11TL1-8
Switch Toggle ON ON SPDT Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT39001N020
SWITCH TOGGLE SPDT 10A 125V
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT36001N020
Honeywell11TL1-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 1TL1-51 provided by its distributors.

Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 15A/28V DC; SPDT; On-Off-On
TOGGLE SWITCH, SPST, NONE ON (ON), 10A 125VAC, 15/32IN. MNT, SEALED, UL CSA
Toggle Switch, Spdt, Momentary, 15A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
1TL1-51, MS24523-32 Environmentally sealed, military- grade toggle switch. 1 pole, 3 position, Screw terminal, Standard Lever.
Switch, Toggle, Spdt, 10A, 277V; Switch Operation:On-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tl Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL151
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24523-32 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL151