Honeywell 1TL1-31

Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 33.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-31.

Farnell

Datasheet14 pages8 years ago

TME

element14 APAC

Honeywell

Master Electronics

Inventory History

3 month trend:
-16.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1TL11-3
Switch Toggle ON None ON SPDT Round Lever Screw 20A 250VAC 250VDC Panel Mount with Threads
Honeywell1TL1-31K
Switch Toggle None ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT39001N020
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V

Descriptions

Descriptions of Honeywell 1TL1-31 provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle; Bat-Handle; 20A/28V DC; SPDT; On-On
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, Spdt, 20A, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tl Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 1TL131
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-31, MS24523-33, Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-33. Ampere/Voltage Range (Resistive Load): 0.5 A to 20 A at 0.5 Vdc to 28 Vdc; 0.5 A to 15 A at 0.5 Vac to 277 Vac; 0.5 A at 250 Vdc; 0.75 A at 115 Vdc. UL/CSA L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L".
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-33 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL131