Descriptions of Honeywell 11TL1-3 provided by its distributors.
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount
OPTOCOUPLERS; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact V
Switch Toggle ON None ON SPDT Round Toggle Solder 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 20A/28V DC; SPDT; On-On
SWITCH TOGGLE SPDT 15A 125V | Honeywell 11TL1-3
Switch Toggle ON None ON Toggle Solder 20A 250VAC 250VDC Thru-Hole
Toggle Switch, Mil Spec, 1 pole, 2 position, Solder terminal, Standard Lever, SPDT, Environment-Proof Sealing. MS27734-23
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever, Military Part Number MS27734-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.