Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron VX-53-1A3

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 250VDC 0.2N Screw Mount
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron VX-53-1A3.

Omron

Datasheet8 pages22 years ago

IHS

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1.08%

CAD Models

Download Omron VX-53-1A3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Solder

Descriptions

Descriptions of Omron VX-53-1A3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 250VDC 0.2N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 12.2mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount
Omron Micro Switch, Long swing bar type, welding end, Contact rated current 5 A, SPDT
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, V3, LONG LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Long Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 30VDC; Product Range: VX Seri
MICRO SWITCH, HINGE LEVER, SPDT, 5A 250V Circuitry:SPDT; Microswitch Type:Miniature; Actuator Style:Hinge Lever; Contact Voltage AC Nom:250V; Contact Current Max:5A; Switch Terminals:Solder Lug; Contact Current AC Max:5A
Contact Current - AC A = 5 / Actuator Type = Long Hinge Lever / Termination Type = Solder Terminal / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = VX / Length mm = 37.8 / Actuation Force N = 0.49 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VX5-31A3
  • VX53-1A3
  • VX531A3