Honeywell 1NT91-5

Switch Toggle (ON) OFF ON SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
$ 28.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT91-5.

Farnell

Datasheet17 pages10 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell31NT91-8
Switch Toggle (ON) ON SPDT Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-7
Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-7
HONEYWELL 31NT91-7 Toggle Switch, NT Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A

Descriptions

Descriptions of Honeywell 1NT91-5 provided by its distributors.

Switch Toggle (ON) OFF ON SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 0.67 in. long; 277VAC; 0.25 in. Tab
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT915