Honeywell 1NT91-3D

Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
$ 49.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT91-3D.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell31NT91-3
Toggle Switch - SPDT, ON-ON, 15A/250V AC, IP67/IP68, Metal Lever
Honeywell31NT91-1
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-3
Switch Toggle ON ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT91-3D provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Locking Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO