Honeywell 1NT91-1

Switch Toggle ON OFF ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
$ 27.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT91-1.

JRH Electronics

Datasheet17 pages10 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
-14.54%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1NT91-3
Switch Toggle ON ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-3
Toggle Switch - SPDT, ON-ON, 15A/250V AC, IP67/IP68, Metal Lever
Honeywell31NT91-1
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2

Descriptions

Descriptions of Honeywell 1NT91-1 provided by its distributors.

Switch Toggle ON OFF ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 20A/28V DC; SPDT; On-Off-On
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPDT, 20A, 28VDC, PANEL;
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT911