Honeywell 1NT1-2G

Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
$ 36.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-2G.

element14 APAC

Datasheet17 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+3.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL1-21
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT1-2G provided by its distributors.

Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads Automotive
TOGGLE SWITCH, SPST, OFF-NONE-ON, LOCKOUT, 15 A, 125 VAC, SEALED, NT SERIES
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Nt Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:-; Switch Terminals:Screw Rohs Compliant: Yes |Honeywell 1NT12G
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT12G