Honeywell 1NT1-1N

Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-1N.

IHS

Datasheet17 pages10 years ago

Electro Sonic

JRH Electronics

Agility

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-1
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT1-1N provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT1-1-N
  • 1NT11N