Honeywell 1GT101DC

Barrel NPN Magnetic Pickup, 2 Mm Detection Range, 20 ma, 4.5 - 24 V DC
$ 82.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1GT101DC.

IHS

Datasheet5 pages10 years ago

TME

element14 APAC

Newark

Agility

Supply Chain

Introduction Date2006-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH360U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
Hall Effect Sensor, 50mT Min, 200mT Max, -1-1mA, Rectangular, 10 Pin, Through Hole Mount
HoneywellSR17C-J6
Board Mount Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC
HoneywellSR16C-J4
Board Mount Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Dual towPCBMolex5557
InfineonTLE4925C
Hall Effect Sensor IC 50mA 5V/9V/12V/15V/18V/24V SSO-3-9 T/R

Descriptions

Descriptions of Honeywell 1GT101DC provided by its distributors.

BARREL NPN MAGNETIC PICKUP, 2 MM DETECTION RANGE, 20 MA, 4.5 - 24 V DC
Hall Effect Magnetic Sensor; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC; Operational Type:Sink; Output Type:Sink; Package/Case:Wire Leaded; Sensor Terminals:Wire Leads; Supply Current:20mA; Supply Current Max:20mA ;RoHS Compliant: Yes
1GT101DC, Honeywell single hall effect sensor Sensing Type:Single Hall, Housing Diameter: 17,9 mm [0.70 in]. Barrel Length: 31,8 mm [1.25 in]. Supply Voltage: 4.5 VDC to 24 VDC. Operating Frequency: 2 Hz to 25 kHz. Operating Temperature: -40 °C to 150 °C [-40 °F to 302 °F] Connection(s) 137 mm [5.4 in] leads. Please allow 2 weeks for delivery if no stock is showing 25 pc min order please.
SENSOR, HALL EFFECT, GEAR TOOTH; Contact Configuration:Lead Wire; Current, Supply:20mA; Max Operating Magnetic Force:3.3G; Min Differential Magnetic Force:8.4G; Min Magnetic Release Force:4.4G; Output Configuration:Sink; Output Current:40mA; Sensor Housing:Cylindrical; Sensor Type:Hall Effect Gear Tooth Sensor; Series:GT; Speed, Switching:15µs; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Wire Leads; Voltage, Output Max:0.4V dc; Voltage, Supply DC Max:24V; Voltage, Supply Max:24V dc; Voltage, Supply Min:4.5V dc

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1GT101DC..