Infineon TLE4997E2XALA1

Hall Effect Sensor, 50mT Min, 200mT Max, -1-1mA, Rectangular, 10 Pin, Through Hole Mount
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4997E2XALA1.

Upverter

Datasheet34 pages17 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-2.47%

CAD Models

Download Infineon TLE4997E2XALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH360U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

Descriptions

Descriptions of Infineon TLE4997E2XALA1 provided by its distributors.

Hall Effect Sensor, 50mT Min, 200mT Max, -1-1mA, Rectangular, 10 Pin, Through Hole Mount
Hall Effect Sensor, Aec-Q100, Sso-3; Sensor Type:Linear; Sensor Case/Package:Sso; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies TLE4997E2XALA1
The Infineon linear Hall IC TLE4997has been designed specifically to meet the demands of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a ratiometric analog output voltage, which is ideally suited to Analog-to-Digital (A/D) conversion with the supply voltage as a reference. The IC is produced in BiCMOS technology with high voltage capability and also provides reverse polarity protection. Digital signal processing using a 16-bit DSP architecture and digital temperature compensation guarantees excellent stability over a long period of time. The minimum overall resolution is 12 bits. Nevertheless, some internal stages work with resolutions up to 20 bits.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000235288
  • TLE4997E2