Descriptions of Honeywell 1DM79 provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 9.6mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 1A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 1A 125VAC 4.17N Quick Connect Panel Mount
Electromechanical Switch Basic Switch SPDT 1A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
; Contacts:SPDT; Actuator Style:Bullet Nose Plunger; Operating Force Max:4.17N; Contact Voltage AC Nom:125V; Contact Current Max:1A; Switch Terminals:Quick Connect; Circuitry:SPDT; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The MICRO SWITCH DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and single- or double-pole. The DM accept a button for manual operation. The DP have plungers for basic operation. Product Highlights: Attractive, rugged snap-in panel mount design - easy installation Choice of momentary, alternate push-pull or pull-to-cheat operation Quick-connect terminals Expected mechanical life: 1 million operations, 95% survival UL recognized file #E22779, CSA certified file #LR4442 Potential Applications: Appliance door lights Door interlocks Stop/start switches
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 1 A at 125 Vac, Bullet Nose Plunger Actuator, Gold Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.