Honeywell 1DM437

Switch, Snap-In Panel Mount, SPDT, 1A @ 125 VAC, Finger Grip Plunger Act, QC
$ 17.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1DM437.

Farnell

Datasheet13 pages12 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7D17D8-207
Snap Acting/Limit Switch, SPDT, Momentary, 4.32mm, Quick Connect Terminal, Panel Mount
HoneywellV7-1D10D8
Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 1.47N Screw Mount Quick Connect
C&K ComponentsTMCGF5ST1440C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 5.13Mm, Quick Connect Terminal, Simulated
C&K ComponentsTMCGF5SP0040C
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 1A 125VAC 30VDC 0.74N Screw Mount
C&K ComponentsTMCGF5SA1040C
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 1A 125VAC 30VDC 0.88N Screw Mount
HoneywellV7-1D19D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 10VDC 1.77N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell 1DM437 provided by its distributors.

Switch, Snap-In Panel Mount, SPDT, 1A @ 125 VAC, Finger Grip Plunger Act, QC
Snap Acting/Limit Switch, SPDT, Momentary, 3.05mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 1A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Basic Switch SPDT 1A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Snap Action Basic Switch; Actuator Style:Finger Grip Plunger; Operating Force Max:4.17N; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:1A; Leaded Process Compatible:Yes; Operating Force:4.17N ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
MICROSWITCH, FINGER GRIP, SPDT, 1A; Contact Configuration:SPDT; Operating Force Max:4.17N; Contact Voltage AC Nom:125V; Contact Current Max:1A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuator Type:Finger Grip Plunger; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Voltage AC Max:125V; Operating Force:4.17N; Series:DM; Terminal Type:Quick Connect
HONEYWELL 1DM437 Pnl Mt Swch, 1A, SPDT, Finger Grip Plngr. More details: Industrial Snap Switch, Contact Form SPDT, Current Rating 1A, Mounting Dimension 1.12 x 0.55 In. Panel Hole, Voltage Rating 125VAC, Terminal Type Quick Connect, Actuator Length 1.25 In., Type of Actuator Finger Grip Plunger, Series DM, Max. Pretravel 0.070 In., Release Force 3.00 oz., Differential Travel 0.045 In., Over Travel 0.12 In., Length 1.25 In., Height 1.12 In., Depth 0.55 In., Operating Temp. Range -35 Degrees to 180 Degrees F, Housing Material Polyester, Standards UL, CSA
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Single Pole Double Throw (SPDT) Circuitry, 1 A at 125 Vac, Finger Grip Plunger Actuator, Gold Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO