Honeywell V7-7D17D8-207

Snap Acting/Limit Switch, SPDT, Momentary, 4.32mm, Quick Connect Terminal, Panel Mount
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-7D17D8-207.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+38.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1D10D8
Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 1.47N Screw Mount Quick Connect
HoneywellV7-1D19D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 10VDC 1.77N Screw Mount Quick Connect
HoneywellV7-5D17E9
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 1A 125VAC 0.15N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Quick Connect
Limit Switch,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT Terminal,STRAIGHT LEVER
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell V7-7D17D8-207 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4.32mm, Quick Connect Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 1.39N Screw Mount Quick Connect
Miniature Snap Action Switch, Lever, Long, Roller Actuator, SPDT, 1 A at 125 V AC Contact Rating
MINIATURE BASIC SWITCH, SPDT, 1 A @ 125VAC, ROLLER LEVER, GOLD CONTRACT, QC
Basic / Snap Action Switches 1A @ 125 VAC SPDT QC
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 1 A at 125 Vac, Roller Lever Actuator, 1,39 N [5.0 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SWITCH, ROLLER LEVER, SPDT 1A 125V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Switch Operation:-; Operating Force Max:5ozf; Contact Voltage AC Nom:125V; Contact Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-7D17D8207
  • V77D17D8207