Honeywell 19C030PA1L

Industrial Pressure Sensors 1 to 30 psi, 15Vdc Shock 100 G for 11ms
$ 385.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C030PA1L.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-11.07%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C030PG4K
Sensor, 0-30 PSI, Pressure, Gage, 0-100 Output, 10 VDC Excitation
Honeywell19C030PA4K
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Cylindrical
Honeywell19C030PV2K
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 30Psi Max, Cylindrical, Flush Mount
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descriptions

Descriptions of Honeywell 19C030PA1L provided by its distributors.

Industrial Pressure Sensors 1 to 30 psi, 15Vdc Shock 100 G for 11ms
Industrial Pressure Sensor 0psi to 30psi Absolute 4-Pin
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 30 psi, absolute, cell with body o-ring, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO