Honeywell 17AC18-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 7.93mm, Plunger Actuator, Panel Mount
$ 48.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 17AC18-T.

Sager Electronics

Datasheet14 pages11 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-10.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
OmronZ-15GQ
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 17AC18-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 7.93mm, Plunger Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Plunger Lever 5A 250VAC 30VDC Screw Mount Solder
Electromechanical Switch Assembly Switch SPDT 5A
SWITCH LIMIT SPDT 5A DOOR HINGE
HONEYWELL 17AC18-T SWITCH, SAFETY INTERLOCK, SPDT, 5A, 250V
17AC18-T, Honeywell, MICRO SWITCH AC Series Door Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Plunger lever Actuator, Solder Termination.
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Solder Lug; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:Solder; Operating Position:0.220 in. ;RoHS Compliant: No
SWITCH, SAFETY INTERLOCK, SPDT, 5A, 250V; SWITCH, SAFETY INTERLOCK, SPDT, 5A, 250V; Contact Configuration:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Operation:On-Off; Switch Terminals:Solder
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Plunger lever Actuator, Solder Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17AC18T