Honeywell 13AT26

Switch Toggle N.O./N.C. DPDT Lever Solder Lug 1A 115VAC 30VDC Panel Mount with Threads
$ 320.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13AT26.

IHS

Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell13AT97-T
Switch Toggle N.O./N.C. DPDT Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Honeywell13AT2
Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Honeywell102TL2-3
Switch Toggle ON None ON DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 13AT26 provided by its distributors.

Switch Toggle N.O./N.C. DPDT Lever Solder Lug 1A 115VAC 30VDC Panel Mount with Threads
SWITCH TOGGLE DPDT 1A 115V | Honeywell 13AT26
MICRO SWITCH AT Series Toggle Switch, 2 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO