Honeywell 12TW2-21

Switch Toggle OFF ON DPST Round Lever H58 5A 125VAC 28VDC Panel Mount with Threads
$ 82.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TW2-21.

Sager Electronics

Datasheet9 pages7 years ago
Datasheet6 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Agility

Inventory History

3 month trend:
-3.70%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21AWF
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 12TW2-21 provided by its distributors.

Switch Toggle OFF ON DPST Round Lever H58 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, DPST, Latched, Wire Terminal, Lever Actuator, Panel Mount-threaded
SWITCH TOGGLE DPST 5A 125V | Honeywell 12TW2-21
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent accidental operation.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, H58 terminal, Locking Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TW221