Honeywell 12CX200

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 480VAC 250VDC 1491.4VA Rotary Conduit
$ 967.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12CX200.

Farnell

Datasheet13 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.83%

Related Parts

Honeywell1HS1
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 28VDC, 1.9mm, Screw Terminal, Panel Mount
Honeywell1HS6
Snap Acting/Limit Switch, Spdt, Momentary, 25A, 28Vdc, 2.41Mm, Screw Terminal, Wobblefram Type
Switch Snap Action N.O./N.C. SPDT Roller Lever 22A 480VAC 745.7VA 0.56N Screw Mount Screw Automotive
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell 12CX200 provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 480VAC 250VDC 1491.4VA Rotary Conduit
IP66 MOMENTARY ACTION LIMIT SWITCH, ROTARY LEVER, ALUMINUM, NC, NO, 480V
Switch Limit; Explosion-Proof; 20A 480VAC 0.25A 250VDC
Electromechanical Switch Enclosed Switch SPDT 20A
Limit Switch; Actuator Style:Side Rotary; Circuitry:SPDT; Contact Current Max:10A; Pre-Travel:30 degrees; Switch Features:Explosion Proof ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC;; LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC; Actuator Style:Side Rotary; Operating Force Max:0.5N-m; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:20A; Contact Current DC Max:500mA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO