Honeywell 1HS1

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 115VAC 120VDC 6.12N Screw Mount Screw
$ 346.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1HS1.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-2.90%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellBA-2RB-A2
Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC Screw Mount
HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
HoneywellBA-2RQ1-A2
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 20A 6.12N Panel Mount/Screw Mount
C&K ComponentsHBS2KGB4SA055C
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 480VAC 250VDC 0.98N Screw Mount
C&K ComponentsHBS2KGB4STS55C
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 480VAC 250VDC 0.7N Screw Mount Bulk
C&K ComponentsHBS2KGB6SF055C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Lever Roller Actuator,

Descriptions

Descriptions of Honeywell 1HS1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 115VAC 120VDC 6.12N Screw Mount Screw
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 1A
BASIC SWITCH, HS SERIES, SPDT, 1A 115VAC, LEVER, SCREWS, MILITARY PART MS25011-1
Basic / Snap Action Switches SPDT 1A at 115 Vac Integral Lever
SWITCH SNAP ACTION SPDT 1A 115V
HS Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 1 A at 115 Vac, Integral Lever Actuator, Screw Termination, Military Part Number MS25011-1 MICRO SWITCH™ HS Series hermetically sealed switches are designed for applications where maximum electrical rating and maximum sealing are essential, and where size and weight requirements are less critical. These switches are side-mounted through mounting holes located outside the sealed switching chamber.
MICRO SWITCH INTEGRAL LEVER SPDT 1A 115V; MICRO SWITCH INTEGRAL LEVER SPDT 1A 115V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Integral Lever; Switch Operation:(Not Applicable); Operating Force Max:22ozf; Contact Voltage AC Nom:115V; Series:HS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO