Honeywell 11TW1-2G

Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 130.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-2G.

Sager Electronics

Datasheet9 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell11TW1-2
Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-2D
Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Honeywell11TW1-261
Switch Toggle OFF (ON) SPST Round Lever Solder 5A 125VAC Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads Piece
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31021N000

Descriptions

Descriptions of Honeywell 11TW1-2G provided by its distributors.

Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 5A/125V AC; SPST; On-Off
Toggle Switch, SPST, Latched, Wire Terminal, Panel Mount-threaded
Switch, Toggle, 1 Pole, 2 Position, Solder Terminals, Locking Lever
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Locking Lever, Military Part Number MS27720-22-1G MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TW12G