Honeywell 11TW1-2D

Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 172.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-2D.

Sager Electronics

Datasheet9 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+24.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell11TW1-2
Switch Toggle OFF ON SPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-261
Switch Toggle OFF (ON) SPST Round Lever Solder 5A 125VAC Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads Piece
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31021N000
Honeywell11TW1-2G
Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TW1-2D provided by its distributors.

Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 5A/125V AC; SPST; On-Off
Toggle Switch, SPST, Latched, Wire Terminal, Panel Mount-threaded
Toggle Switch; Circuitry:SPST; Switch Operation:On-Off; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder Lug; Actuator Style:Locking Lever; Contact Current AC Max:5A
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Locking Lever, Military Part Number MS27720-22-1D MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO