APEM 636H

Switch Toggle ON ON SPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
$ 6.384
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 636H.

Master Electronics

Datasheet6 pages7 years ago

TME

Burklin Elektronik

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-30.29%

Related Parts

Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM3639NF
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM639H
Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 400VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 636H provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
TOGGLE SWITCH, 1P, ON-ON, 250V AC/24V DC, METAL LEVER, SCREW TERM.
APEM Button switch, SPDT, open-turn on switch, panel, 15 A
Toggle Sw, Spdt, 15A, 250V, Panel; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 636H
Single Pole On - On Power Toggle with Metal Lever and Screw Terminals Terminations Options ( Standard Action No Additional Options )

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 636-H