Honeywell 103MG8

Sensor Hardware & Accessories Hall Effect Sensor Unipolar
$ 38.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 103MG8.

Electro Sonic

Datasheet16 pages11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.26%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Honeywell103MG5
RECTANGULAR SOLID STATE SWITCH SENSOR & SWITCH MAGNET, 1.98 X 1.98 X 1.02 IN
Honeywell101MG7
Sensor Magnet; For Use With:Honeywell 200FW Series Proximity Sensors ;RoHS Compliant: Yes
Honeywell101MG2L1
Switch Hardware Hall Effect Sensor Unipolar Bulk
Honeywell101MG3
Sensor Hardware&Accessories 40 to 300C Bar Mag

Descriptions

Descriptions of Honeywell 103MG8 provided by its distributors.

Sensor Hardware & Accessories Hall Effect Sensor Unipolar
Solid State Sensor - Magnet |Honeywell 103MG8
MAGNET 0.220" SQ X 0.200" H SQU
Solid State Sensors Product Highlights: Wide variety of sizes and shapes Wide variety of magnetic materials Threaded bushings available on some listings for easy installation
MG Series, rare earth pressed bar magnet, 5,59 mm W x 5,59 mm H x 5,08 mm Dia. [0.22 in W x 0.22 in H x 0.20 in Dia.] The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO