Honeywell 103MG5

Rectangular Solid State Switch Sensor & Switch Magnet, 1.98 X 1.98 X 1.02 in
$ 9.731
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 103MG5.

Electro Sonic

Datasheet16 pages11 years ago

JRH Electronics

element14 APAC

ODG (Origin Data Global)

Factory Futures

Inventory History

3 month trend:
-53.49%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Honeywell 103MG5 provided by its distributors.

RECTANGULAR SOLID STATE SWITCH SENSOR & SWITCH MAGNET, 1.98 X 1.98 X 1.02 IN
Square Magnet for Honeywell MG Series Solid State Sensors
Avnet Japan
Sensor Magnet; For Use With:Honeywell 2SS, 103SR, SR16, SR17 Series Solid State Sensors ;RoHS Compliant: Yes
Sensor Hardware&Accessories Unipolar Tube Bar
MAGNET 0.078" SQ X 0.040" H SQU
HONEYWELL 103MG5 MAGNET, SENSOR
MAGNET, SENSOR; SVHC:No SVHC (20-Jun-2011); Accessory Type:Magnet; External Depth:2mm; External Length / Height:1.02mm; External Width:2mm; For Use With:Sensors; Material:Rare Earth; Material Composition:Pressed; Operating Temperature Max:250°C; Operating Temperature Min:-40°C
MG Series, rare earth pressed bar magnet, 1,98 mm W x 1,98 mm H x 1,02 mm Dia. [0.078 in W x 0.078 in H x 0.04 in Dia.], 125 pieces per tube The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103MG5.