Honeywell 101MG2L1

Switch Hardware Hall Effect Sensor Unipolar Bulk
$ 44.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 101MG2L1.

Electro Sonic

Datasheet16 pages11 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Honeywell101MG7
Sensor Magnet; For Use With:Honeywell 200FW Series Proximity Sensors ;RoHS Compliant: Yes
Honeywell103MG5
RECTANGULAR SOLID STATE SWITCH SENSOR & SWITCH MAGNET, 1.98 X 1.98 X 1.02 IN
Honeywell103MG8
Sensor Hardware & Accessories Hall Effect Sensor Unipolar
Honeywell101MG3
Sensor Hardware&Accessories 40 to 300C Bar Mag

Descriptions

Descriptions of Honeywell 101MG2L1 provided by its distributors.

Switch Hardware Hall Effect Sensor Unipolar Bulk
Honeywell Commercial Solid State/Magnet
MAGNET 0.125"" SQ X 0.375"" H RECT
MG Series, Alnico VI sintered bar magnet, 9,53 mm W x 3,18 mm H x 3,18 mm Dia. [0.375 in W x 0.125 in H x 0.125 in Dia.] The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO