Honeywell 102MG15-BP

Magnet, Magnetoresistive Sensor; Product Range: Mg Series Rohs Compliant: Yes |Honeywell 102MG15BP
$ 26.462
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 102MG15-BP.

element14 APAC

Datasheet16 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.462
$ 34.31
Stock
17,453
18,778
Authorized Distributors
6
6
Case/Package
Metal
-
Number of Pins
-
-
Mount
-
Stud
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
140 °C
140 °C

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 102MG15-BP provided by its distributors.

Magnet, Magnetoresistive Sensor; Product Range:Mg Series Rohs Compliant: Yes |Honeywell 102MG15BP
Magnet Sensor ALNICO Actuator -40 to 140 deg C
Honeywell Commercial Solid State/Magnet
Switch Access Reed Switch Actuator
MAGNET 0.311"D X 0.480"THICK CYL
MG Series, Alnico VIII sintered cylindrical magnet, in internally threaded 4x40 metal bushing, 12,19 mm W x 7,87 mm Dia. [0.48 in W x 0.31 in Dia], bulk packaging of 100 pieces The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102MG15BP