Honeywell 102MG15

Sensor Magnet; For Use With: Honeywell 2SS, 103SR, SR16, SR17 Series Solid State Sensors ; RoHS Compliant: Yes
$ 34.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 102MG15.

Electro Sonic

Datasheet16 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 34.31
$ 26.462
Stock
18,778
17,453
Authorized Distributors
6
6
Case/Package
-
Metal
Number of Pins
-
-
Mount
Stud
-
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
140 °C
140 °C

Supply Chain

Country of OriginMexico
Introduction Date1998-01-31
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Honeywell 102MG15 provided by its distributors.

Sensor Magnet; For Use With:Honeywell 2SS, 103SR, SR16, SR17 Series Solid State Sensors ;RoHS Compliant: Yes
MAGNET, HALL EFFECT, 12.2X7.9; For Use With:2SSP, SR, SS Series Hall Effect Sensors; SVHC:No SVHC (15-Dec-2010)
HONEYWELL 102MG15 MAGNET, HALL EFFECT, 12.2X7.9
MAGNET 0.311"D X 0.480"THICK CYL
BAR MAGNET W/ 4X40 THREADED SH
Solid State Sensors Product Highlights: Wide variety of sizes and shapes Wide variety of magnetic materials Threaded bushings available on some listings for easy installation
MG Series, Alnico VIII sintered cylindrical magnet, in internally threaded 4x40 metal bushing, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia.] The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO