Holtek HT7550-1-SOT89TRLF

SMD/SMT 2002 Fixed RoHS Compliant voltage regulator linear 85C 100mA 100mV
$ 0.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT7550-1-SOT89TRLF.

Newark

Datasheet18 pages13 years ago
Datasheet23 pages17 years ago

element14 APAC

TME

Inventory History

3 month trend:
-41.42%

CAD Models

Download Holtek HT7550-1-SOT89TRLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUA78L05CPK
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 200mV SOT-89-3 , 1.6mm
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L33ACUTR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L05ABUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89

Descriptions

Descriptions of Holtek HT7550-1-SOT89TRLF provided by its distributors.

SMD/SMT 2002 Fixed RoHS Compliant voltage regulator linear 85C 100mA 100mV
V REG, LDO 5.0V 0.1A, SMD, SOT89-3.; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; D
Voltage Regulator, Ldo, 150Ma, 5V, Sot-89-3; Tensión De Entrada Mín.:6V; Tensión De Entrada Máx.:24V; Corriente De Salida:150Ma; Tensión De Caída Vdo:100Mv; Diseño Del Regulador Ldo:Sot-89; Núm. De Contactos:3 |Holtek HT7550-1-SOT89TRLF

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE