Holtek HT7150-1-SOT89TRLF

Fixed Ldo Voltage Regulator, 6V To 24V, 100Mv Dropout, 5Vout, 30Maout, Sot-89-3 Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT7150-1-SOT89TRLF.

element14 APAC

Datasheet14 pages23 years ago

Related Parts

Texas InstrumentsUA78L05CPK
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 200mV SOT-89-3 , 1.6mm
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
MicrochipLR8N8-G
IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
MicrochipLR645N8-G
3 SOT-89 T/RFIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR | Microchip Technology Inc. LR645N8-G
MCP1702T-5002E/MB, LDOVOLTAGE REGULATOR,250MA,5V +/-2%,2.7TO13.2VIN,3-PIN SOT-89
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Holtek HT7150-1-SOT89TRLF provided by its distributors.

Fixed Ldo Voltage Regulator, 6V To 24V, 100Mv Dropout, 5Vout, 30Maout, Sot-89-3 Rohs Compliant: Yes
V REG, LDO, 5.0V 0.03A, SMD, SOT893.; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 30mA; D

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE