Hoffman Q2PBPCD

Enclosure, Pushbutton, 2 Hole, 30.5mm, Polycarbonate, NEMA12, IP67, Gray, QLINE D Series
$ 81.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q2PBPCD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages12 years ago
Datasheet2 pages23 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
Bud IndustriesPTS-25342
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Bud IndustriesPTQ-11050
Enclosure Plastic; LxWxD: 10.24 x 6.3 x 3.94 in.; Light Gray; Gray Cover

Descriptions

Descriptions of Hoffman Q2PBPCD provided by its distributors.

Enclosure,Pushbutton,2 Hole,30.5mm,Polycarbonate,NEMA12,IP67,Gray,QLINE D Series
Nonmetallic Pushbutton Enclosure 1 Row Vertical Standard 30.5mm
Light Gray Polycarbonate Wall Mount Pushbutton Enclosure
ENCLOSURE, PUSH BUTTON, 2 HOLE, PC
Qline D Pushbutton,Type 4x,2pb x 30.5m
BOX PLASTIC GRAY 6.3"L X 3.15"W
BOX PLAS GRAY 6.299"L X 3.150"W
Q2PBPCD is used for insulating and housing 30.5-mm or 22.5-mm pushbuttons in hostile environments, QLINE™ D Enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Specifications: High-impact polycarbonate material is used for both body and cover, Polycarbonate material is easily punched, drilled, filed or sawed, Straight side walls permit ganging of multiple enclosures, Cross-point captivated cover screws are stainless steel, Q2PBPCD for Mounting holes molded directly adjacent to cover screws, Cover screws protected by removable caps that are both aesthetic and provide tamper resistance, Molded internal pads for mounting optional panels, rails or other components, Seamless foam-in-place gasket assures water-tight and dust-tight seal, Screws provided for mounting optional panel, Mounting hardware furnished. Material is halogen free. Finish: Polycarbonate enclosure material is RAL 7035 light-gray inside and out. Optional panels are unpainted plated steel. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products