Hoffman Q18138PCECC

Enclosure; Nema 4X; Jbox; Clear Screw Cvr; 175X125X74MM; Polycarbonate
$ 68.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q18138PCECC.

Master Electronics

Datasheet6 pages16 years ago

Newark

Inventory History

3 month trend:
-51.35%

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Bud IndustriesPTS-25342
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Bud IndustriesPTQ-11050
Enclosure Plastic; LxWxD: 10.24 x 6.3 x 3.94 in.; Light Gray; Gray Cover

Descriptions

Descriptions of Hoffman Q18138PCECC provided by its distributors.

ENCLOSURE; NEMA 4X; JBOX; CLEAR SCREW CVR; 175X125X74MM; POLYCARBONATE
ENCLOSURE JUNCTION BOX POLYCARBONATE GRY; ENCLOSURE JUNCTION BOX POLYCARBONATE GRY; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; Body Color:Grey; External Height - Imperial:6.89"; External Height - Metric:175mm; External Width - Imperial:4.92"
Q18138PCECC, QLINE™ E Enclosures house larger controls, provide additional size-range options and offer greater internal mounting flexibility than smaller QLINE products. Featuring contoured bodies with flush cover screws, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative. Specifications: Body is impact-resistant polycarbonate for PCE series and ABS for ABE series. Opaque and clear covers are impact-resistant polycarbonate for PCE, opaque covers are ABS for ABE series. Polycarbonate and ABS material is easily punched, drilled, filed or sawed. Q18138PCECC is Cross-point flush cover screws are strong, durable polyamide. Cover includes a molded-in wire lead hole. Mounting tracks along body side walls for PC card installation. Molded internal pads for mounting optional panels, rails and other components. Seamless foam-in-place gasket assures water-tight and dust-tight seal. Material is halogen free. Finish: Polycarbonate and ABS enclosure material is RAL 7035 light-gray inside and out. Optional panels are plated steel.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products