Hoffman Q1313PE

PANEL, ENCLOSURE, 98MMX98MM, STEEL; Panel Material: Steel; Body Color: Unfinished;
$ 13.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q1313PE.

RS (Formerly Allied Electronics)

Datasheet6 pages16 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Bud IndustriesNBX-10985
INTERNAL PANEL, STEEL, 16 GA., 6.378 IN., 9.922 IN., 0.315 IN., 0.344 IN.
Bud IndustriesNBX-10980
Inner Panel Enclosure; Steel; WxH: 10.5 x 6.7 in.
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm

Descriptions

Descriptions of Hoffman Q1313PE provided by its distributors.

PANEL, ENCLOSURE, 98MMX98MM, STEEL; Panel Material:Steel; Body Color:Unfinished;
Internal Panel, QLINE E, 98X98MM, FITS 125X125MM, STEEL
Panel Mounting 98.00 in. H x 98.00 in. W

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q-1313PE