Hoffman FVHDF2216T187A(5)

TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range: FVHDF Series; Terminal Type: Female Quick Disconnect; Tab...
$ 19.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman FVHDF2216T187A(5).

Newark

Datasheet18 pages18 years ago

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag

Descriptions

Descriptions of Hoffman FVHDF2216T187A(5) provided by its distributors.

TERMINAL, FEMALE DISCONNECT, 0.187IN RED; Product Range:FVHDF Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm;

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • FVHDF2216-T-187A-5
  • FVHDF2216T-187A(5)
  • FVHDF2216T-187A-5
  • FVHDF2216T-187A5
  • FVHDF2216T187A5