Hoffman E1PBGXM

Enclosure, Pushbutton, 1 Hole, 22.5mm, Steel, NEMA13, IP65, Gray, Pentair Series
$ 115.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman E1PBGXM.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Related Parts

Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
HoffmanA404CH
Screw Down Clamps Electrical Enclosures, 4 in H, 3 in D, 4 in W, 12, 13, Steel
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
HoffmanA606CH
Screw Down Clamps Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, Steel
HoffmanE1PBG
Enclosure,Pushbutton,1 Hole,22.5mm,Steel,NEMA13,IP65,Gray,Type 12 Series

Descriptions

Descriptions of Hoffman E1PBGXM provided by its distributors.

Enclosure,Pushbutton,1 Hole,22.5mm,Steel,NEMA13,IP65,Gray,Pentair Series
Captive Screws Electrical Enclosures, 3-1/4 in H, 3-1/2 in D, 2-3/4 in W, NEMA 12, Steel
ENCLOSURE, PUSH BUTTON, 1 HOLE, STEEL
BOX STEEL GRAY 3.268"L X 2.756"W
BOX STEEL GRAY 3.27"L X 2.76"W
ENCLOSURE, PUSH BUTTON, 1 HOLE, STEEL; E; ENCLOSURE, PUSH BUTTON, 1 HOLE, STEEL; Enclosure Type:Push Button; Enclosure Material:Steel; Body Color:Grey; IP Rating:65; Highest NEMA Rating:13; No. of Switch Holes:1; Enclosure Type:Push Button; External Depth:89mm

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products