Hoffman CP405018

1 Point Latch with Handle Electrical Enclosures, 15.80 in H, 7.10 in D, 19.69 in W, 12, 4
$ 1,328.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CP405018.

Newark

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Hammond1594BSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,3.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1598GGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesBB-32621
Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series

Descriptions

Descriptions of Hoffman CP405018 provided by its distributors.

1 Point Latch with Handle Electrical Enclosures, 15.80 in H, 7.10 in D, 19.69 in W, 12, 4
Concept HMI Enclosure, 400 x 500 x 180MM, SS, Black / Light Gray
Steel Operator Interface Enclosure
Enclosure, Multipurpose, Steel, Grey; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:400Mm; External Width - Metric:500Mm; External Depth - Metric:180Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products