Hoffman CP2416

Back Panel Enclosure; Steel; White; WxH: 14.2 x 22.2 in.
$ 84.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CP2416.

Master Electronics

Datasheet6 pages16 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
Hammond1401C
Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
HammondEP2024
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 24 - Steel/White
HoffmanA20P16
Back Panel Enclosure; Steel; White; WxH: 13 x 17 in.
HoffmanA16P14
Back Panel Enclosure; Steel; White; WxH: 14.75 x 12.88 in.
HammondEP1616
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 16 - Steel/White

Descriptions

Descriptions of Hoffman CP2416 provided by its distributors.

Back Panel Enclosure; Steel; White; WxH: 14.2 x 22.2 in.
PANEL, ENCLOSURE, 22.2INX14.2IN, STEEL
Interior Panel, 12 Gangs, Steel
Panel 22.20x14.20 fits 24.00x1
PANEL, ENCLOSURE, 22.2INX14.2IN, STEEL; Panel Material:Steel; Body Color:White; For Use With:Concept Wall-Mount Enclosures; External Height - Imperial:22.2"; External Height - Metric:564mm; External Width - Imperial:14.2"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products