Hoffman A16P14

Steel Panel for WiFi Cabinets and Small Wall- Mount Enclosures
$ 35.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A16P14.

Master Electronics

Datasheet16 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.80%

Supply Chain

Introduction Date2022-03-18

Related Parts

Hammond14R0705
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 8.00 X 6.13 X 4.13 IN
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
HoffmanA14P12
Internal Panel, J Box, 12.75x10.88, White, Steel, For 14x12
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
HoffmanA10P8
Internal Panel, J Box, 8.75 x 6.88, White, Steel, Fits 10x8
Hammond14R1513
Hammond 14R1513 Inner Mounting Panel Enclosure PCJ16148L PJ16148L & PJU16148L

Descriptions

Descriptions of Hoffman A16P14 provided by its distributors.

Steel Panel for WiFi Cabinets and Small Wall- Mount Enclosures
Internal Panel, J Box, 14.75 x 12.88, White, Steel, 16x14
Panel,J Box /14.75x12.88 fits 16x14Steel/Whit
Interior Panel, 14 Gangs, Steel
Panel 14.75x12.88 fits 16.00x1
A16P14, Hoffman panel, Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. A16P14 an Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-16P14