Hoffman AHE12X10X4

PULL BOX, STEEL, GREY; Enclosure Type: Box; Enclosure Material: Steel; Body Color:
$ 56.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AHE12X10X4.

Farnell

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HoffmanASE12X12X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
HoffmanASE8X8X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HoffmanASE6X6X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat

Descriptions

Descriptions of Hoffman AHE12X10X4 provided by its distributors.

PULL BOX, STEEL, GREY; Enclosure Type:Box; Enclosure Material:Steel; Body Color:
Junction Box; Knock-Outs; Steel; Gray; 12x10x4 In; NEMA 1; Hinged; Slotted Latch
Box Pull/Junction; Steel; Hinged Cover; HxWxD: 12 x 10 x 4 in.
Hinged-Cover, Type 1, 12.00x10.00x4.00, Gray, Steel
BOX STEEL GRAY 12.008"L X 10"W

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-HE12X10X4