Hoffman A6P4G

Enclosure Accessories; Internal Panel; Steel; 4.88 x 2.88 in.
$ 9.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A6P4G.

Farnell

Datasheet16 pages8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesPIX-11760
INTERNAL PANEL, STEEL, NATURAL, 3.858 X 1.929, PIP SERIES
Bud IndustriesPIX-11772
Enclosure; Accessory; Panel; Steel, Natural; 5.827 x 5.827; PIP Series
Bud IndustriesPIX-11766
Enclosure; Accessory; Panel; Steel, Natural; 3.858 x 3.858; PIP Series
Hammond14R0705
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 8.00 X 6.13 X 4.13 IN
Hammond1554NPL
INNER PANEL, FITS 1544, 1555 SIZE N & P ENCLOSURE,16 GA. STEEL, W/SCREWS,4.25X4.2"
Hammond1554EPL
INNER PANEL, FITS 1544, 1555 SIZE E ENCLOSURE,16 GA. STEEL, W/SCREWS,3.1X3.1"

Descriptions

Descriptions of Hoffman A6P4G provided by its distributors.

Enclosure Accessories; Internal Panel; Steel; 4.88 x 2.88 in.
Panel, Steel, 124Mm X 73Mm, White; Panel Type:panel; Panel Material:steel; Body Color:white; For Use With:hoffman Junction Boxes; External Height - Metric:124Mm; External Width - Metric:73Mm; External Height - Imperial:4.88" Rohs Compliant: Yes
A6P4G, Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Stainless steel panels are 14 gauge Type 304 and have a commercial #2B finish which is protected on one side with a plastic film. A6P4G an Aluminum panels are 5052-H32 aluminum alloy 0.080-in. (2-mm) thick and protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-6P4G