Bud Industries PIX-11760

Internal Panel, Steel, Natural, 3.858 X 1.929, Pip Series
$ 2.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIX-11760.

Electro Sonic

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPIX-11766
Enclosure; Accessory; Panel; Steel, Natural; 3.858 x 3.858; PIP Series
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220
Keystone2051
Enclosures, Boxes, & Cases Alum cover panel for 715 case
Keystone2044
Enclosures, Boxes, & Cases 4X2-7/8 ALUM PNL
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Bud IndustriesNBX-10930
Electrical Enclosure Accessories Panel Bracket Kit 2 hgd plst brkt & 2 std plst brkt

Descriptions

Descriptions of Bud Industries PIX-11760 provided by its distributors.

INTERNAL PANEL, STEEL, NATURAL, 3.858 X 1.929, PIP SERIES
BUD INTERNAL PANEL STEEL Item Number : PIX-11760
Enclosures, Boxes, & Cases INTERNAL PANEL STEEL
Steel Internal Panel 3.86 x 1.93 Inches
STEEL INTERNAL PANEL - PIP SERIE
Enclosure Panel, 3.858" X 1.929", Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Bud Industries Pip-11760, Pip-11760-C, Pip-11763 & Pip-11763-C Nema Box Enclosures; Altura Externa - Imperial:3.858" |Bud Industries PIX-11760

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIX11760