Bud Industries PIX-11772

Enclosure; Accessory; Panel; Steel, Natural; 5.827 x 5.827; PIP Series
$ 3.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PIX-11772.

Electro Sonic

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.17%

Related Parts

Bud IndustriesPNX-91434
Enclosure Internal Panel Aluminum Natural 7.50 in. H x 4.35 in. W NEMA 4 Enclosure
Bud IndustriesANX-91321
Enclosures, Boxes, & Cases 6.53 x 2.78 x 0.06" AN SERIES PANEL ALUM
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Bud IndustriesPNX-91432
Enclosure Internal Panel Aluminum Natural 5.91 in. H x 2.76 in. W NEMA 4 Enclosure

Descriptions

Descriptions of Bud Industries PIX-11772 provided by its distributors.

Enclosure; Accessory; Panel; Steel, Natural; 5.827 x 5.827; PIP Series
BUD INTERNAL PANEL STEEL Item Number : PIX-11772
Enclosures, Boxes, & Cases INTERNAL PANEL STEEL
Steel Panel for PIP- 11772(-C)/-11774(-C)
Steel Internal Panel 5.83 x 5.83 Inches
STEEL INTERNAL PANEL - PIP SERIE
Enclosure Panel, 5.827" X 5.827", Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Bud Industries Pip-11772, Pip-11772-C, Pip-11774 & Pip-11774-C Nema Box Enclosures; Altura Externa - Imperial:5.827" |Bud Industries PIX-11772

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIX11772